RS PRO PVC Hose, Clear, 59.8mm External Diameter, 10m Long, Reinforced, 230 (Minimum)mm Bend Radius, Food, Liquid

RS Stock No.:
1369432
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
RS stock number 1369432
Product description RS PRO PVC Hose, Clear, 59.8mm External Diameter, 10m Long, Reinforced, 230 (Minimum)mm Bend Radius, Food, Liquid
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand RS PRO
Length 10 m
Bend Radius 230 (Minimum) mm
Maximum Operating Temperature +55 °C
Suitable Applications Food, Liquid
Outer Diameter 59.8 mm
Material PVC
Inner Diameter 51.6 mm
Maximum Working Pressure 6 bar
Colour Clear
Minimum Operating Temperature -10 °C
Reinforced Yes
Operating Temperature Range -10 → +55 °C
Checking stock...
IDR
3,689,191.08
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,689,191.08
*price per unit indicative
"RS PRO PVC Hose, Clear, 59.8mm External Diameter, 10m Long, Reinforced, 230 (Minimum)mm Bend Radius, Food, Liquid" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products