RS PRO PUR, PVC 10m Long Flexible Ducting Reinforced, 63 (Minimum)mm Bend Radius

RS Stock No.:
1369456
Brand:
RS PRO
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
RS stock number 1369456
Product description RS PRO PUR, PVC 10m Long Flexible Ducting Reinforced, 63 (Minimum)mm Bend Radius
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS PRO Polyurethane Ducting Hose

This high flexibility polyurethane duction hose from our own RS PRO brand is reinforced with a rigid crush resistant grey PVC helix. CPU ducting is manufactured from polyether polyurethane offering excellent resistance to hydrolysis.

Features and Benefits

• Tough, flexible and extremely durable under normal operating conditions
• The cross section is maintained even when highly flexed
• Minimum frictional loss is achieved by the smooth bore
• Suitable for food contact
• CPUAS has a nine-strand copper wire bonded to the outside of the hose, enabling the discharge of static electricity

Specifications

• Temperature range -25°C to +85°C
• Colour – clear, grey helix
• Suitable for wet or dry media
• Independently tested to European Food Regulation 10/2011
• RoHS and REACH compliant

Applications

This RS PRO clear Polyurethane Ducting Hose is suitable for abrasive applications on:

• Industrial cleaners
• The extraction of fumes
• Grit
• Sugar
• Grain
• Wood chippings
• Sawdust

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Material PUR, PVC
Inner Diameter 63 mm
Length 10 m
Suitable Applications Abrasive Materials, Agricultural, Construction, Extraction of Fumes, Extraction of Grain, Extraction of Grit, Extraction of Sawdust, Extraction of Sugar, Extraction of Wood Chippings, Hazardous Areas, Industrial, Industrial Vacuum Cleaners, Marine, Mining
Bend Radius (Minimum) 63 mm
Reinforced Yes
Outer Diameter 70.6 mm
Checking stock...
IDR
4,442,301.28
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,442,301.28
*price per unit indicative
"RS PRO PUR, PVC 10m Long Flexible Ducting Reinforced, 63 (Minimum)mm Bend Radius" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products