10m Magnetic Tape, Adhesive Back, 0.75mm Thickness

RS Stock No.:
2979100
Mfr. Prt No.:
FM661
Brand:
Eclipse
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
RS stock number 2979100
Product description 10m Magnetic Tape, Adhesive Back, 0.75mm Thickness
Manufacturer / Brand Eclipse
Manufacturer part number FM661

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Magnetic Tape, self-adhesive

Flexible magnetic tape for application to flat and or curved surfaces.

Note

These strips are magnetic on one side only

Magnetic tape with acrylic adhesive
Material: Strontium ferrite in thermo-plastic binder
Can be cut with scissors


Specifications

Attribute Value
Brand Eclipse
Thickness 0.75 mm
Back Type Adhesive
Width 12.5 mm
Length 10 m
Checking stock...
IDR
562,839.74
Out of stock
Price Reel (1 Reel of 10 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
1562,839.7456,283.97
*price per unit indicative
"10m Magnetic Tape, Adhesive Back, 0.75mm Thickness" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda