Apem Orange Indicator, 220V ac, 10mm Mounting Hole Size, Lead Wires Termination

RS Stock No.:
7864252
Mfr. Prt No.:
QS103XXHO220
Brand:
Apem

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7864252
Product description Apem Orange Indicator, 220V ac, 10mm Mounting Hole Size, Lead Wires Termination
Manufacturer / Brand Apem
Manufacturer part number QS103XXHO220
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
RS stock number 7864252
Product description Apem Orange Indicator, 220V ac, 10mm Mounting Hole Size, Lead Wires Termination
Manufacturer / Brand Apem
Manufacturer part number QS103XXHO220

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 26, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Apem 10mm Snap-In Panel Mount LED Indicators - QS Series

Apem QS series snap-in panel mount LED indicators with a coloured diffused flat lens, for typical replacement of filament and neon indicators. Applications include domestic and commercial white goods, catering equipment, fire alarm panels, power distribution sockets and battery chargers/power supplies.

10mm panel cut-out size (tolerance +0.1 and -0.05mm)
Front panel snap-in mounting requires no additional hardware
Coloured diffused flat lenses
Available colours: red, green, yellow, blue, orange, white (clear), tri-colour and flashing red
Voltage range: 2Vdc - 220Vac
Terminations: solder lug/faston, 10mm (2.0 x 0.5mm) or wires (200mm)
Standard intensity diffused LEDs or high brightness LEDs for daylight viewing
UL496 recognised


Specifications

Attribute Value
Brand Apem
Light Output Colour Orange
Voltage Rating 220 V ac
Length 28.2 mm
Termination Type Lead Wires
Lamp Type LED
Intensity 4100 mcd
Mounting Hole Size 10 mm
Current Rating 3 mA
Checking stock...
IDR
89,156.50
Out of stock
Price Each
Unit(s)Per Unit(IDR)
189,156.50
*price per unit indicative
"Apem Orange Indicator, 220V ac, 10mm Mounting Hole Size, Lead Wires Termination" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda