RS PRO Sleeve Anchor 8mm x 70mm, 12mm fixing hole
- RS Stock No.:
- 1777084
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
RS stock number | 1777084 |
Product description | RS PRO Sleeve Anchor 8mm x 70mm, 12mm fixing hole |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 24, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
Thread Size | 8 mm |
Type | Sleeve Anchor Hex Nut |
Length | 70 mm |
Fixing Hole Diameter | 12 mm |
Maximum Fixing Thickness | 30 mm |