RS PRO 11 Piece Socket Set
- RS Stock No.:
- 2620274
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
RS stock number | 2620274 |
Product description | RS PRO 11 Piece Socket Set |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | May 23, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS PRO TORX Bit Set
The RS PRO TORX Bit Set is a high-quality kit manufactured from chrome vanadium steel, and is a perfect choice for professionals or enthusiasts. High quality, hardened and tempered steel (S2) is durable and perfect for heavy-duty use. The Bit Set is supplied with a rail retaining bar which can be wall-mounted or used within roller cabinet storage box. Bit length 50 mm / Drive size 3/8"
Features and Benefits
• Heavy-duty Torx bit set
• 11 Piece set
• 3/8" Square driver adapter
• Durable S2 steel construction
• Neat rack holder
Applications
These driver bits are power tool accessories and are designed to be used with power screwdrivers and other power tools that are compatible with 3/8" square drive. The power screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is needed, and a power screwdriver can save time and effort over a manual screwdriver most of the time. The torx driver, sometimes known as the star driver or star screwdriver, is typically used by professional tradesmen, engineers or in home improvement.
• Mechanical and industrial production
• Electronics
• Opening consoles - Xbox/Playstation
• Woodworking/carpentry
What are the advantages of TORX head screws?
TORX screws, sometimes known as Star screws, are a simple and efficient solution to many drive problems. It has the advantages of virtually eliminating ’contact point stresses’, ’shearing’ and excessive ’end load’ requirements on the driver. By reducing the risk of 'cam out' there is less chance of damage to the screw, and less wear and tear on the driver. A such, TORX is often regarded as a higher quality alternative to slotted, phillips and hexagon head types.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
Specifications
Attribute | Value |
Brand | RS PRO |
Number of Pieces | 11 |
Set Type | Bit Socket Set |
Head Type | Torx |
Drive Type | Square |
Type | Driver Bit |
Size | T8, T10, T15, T20, T25, T30, T40, T45, T50, T55, T60 |
Material | S2 Steel |
Socket Size | T8, T10, T15, T20, T25, T30, T40, T45, T50, T55, T60 |