RS PRO Plastic Spring Toggle Fixings, 8mm fixing hole diameter

RS Stock No.:
5238963
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
RS stock number 5238963
Product description RS PRO Plastic Spring Toggle Fixings, 8mm fixing hole diameter
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 21, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Cavity Plugs

Plastic cavity plugs suitable for a vareity of sheet materials. May be used with tapered or parallel screws.

L289859-01

Specifications

Attribute Value
Brand RS PRO
Material Plastic
Fixing Hole Diameter 8 mm
Thickness of Material Minimum 12 mm
Type Spring Toggle Fixing
Thickness of Material Maximum 16 mm
Checking stock...
IDR
275,965.59
Out of stock
Price Bag (1 Bag of 50)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1275,965.595,519.31
*price per unit indicative
"RS PRO Plastic Spring Toggle Fixings, 8mm fixing hole diameter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda