Holtek HT12E-18DIP, Encoder 8, 18-Pin PDIP

RS Stock No.:
8850692
Mfr. Prt No.:
HT12E-18DIP
Brand:
Holtek

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8850692
Product description Holtek HT12E-18DIP, Encoder 8, 18-Pin PDIP
Manufacturer / Brand Holtek
Manufacturer part number HT12E-18DIP
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
RS stock number 8850692
Product description Holtek HT12E-18DIP, Encoder 8, 18-Pin PDIP
Manufacturer / Brand Holtek
Manufacturer part number HT12E-18DIP

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

HT12E/D Encoder/Decoder chipset

The HT12E/D chipset works with an Ir or RF transmitter and receiver device to make a 4-button wireless remote control system.

8-bit ID (Address) code set by switches
Encoder sends packet containing ID code and button-pressed data four times on serial channel
Decoder reads data packet and if ID matches it's own settings, data transferred to four data output pins
Received codes are checked three times
Power supply: +2.4V to +12Vdc
Operating temperature range: -20 to +75°C
Applications: Security systems, Smoke & fire alarm systems, Garage door controllers, Car door controllers, Car alarm systems

RS Product Codes
885-0692 HT12E-18DIP Encoder DIP18 package
885-0709 HT12E-20SOP Encoder SOP20 package
885-0702 HT12D-18DIP Decoder DIP18 package
885-0705 HT12D-20SOP Decoder SOP20 package


Specifications

Attribute Value
Brand Holtek
Mounting Type Through Hole
Package Type PDIP
Pin Count 18
Dimensions 23.37 x 7.11 x 4.95 mm
Maximum Operating Supply Voltage 12 V
Maximum Operating Temperature +75 °C
Minimum Operating Temperature -20 °C
Minimum Operating Supply Voltage 2.4 V
Checking stock...
IDR
331,452.40
Out of stock
Price Tube (1 Tube of 25)
Tube(s)Per Tube(IDR)Per Unit(IDR)
1331,452.4013,258.10
*price per unit indicative
"Holtek HT12E-18DIP, Encoder 8, 18-Pin PDIP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda