Stanley Tools Multitool, Stainless Steel, 165mm Closed Length, 30g

RS Stock No.:
7064708
Mfr. Prt No.:
0-84-519
Brand:
Stanley Tools

Technical Reference


Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7064708
Product description Stanley Tools Multitool, Stainless Steel, 165mm Closed Length, 30g
Manufacturer / Brand Stanley Tools
Manufacturer part number 0-84-519

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

12 in 1 Multi-Tool

SUPPLIED_WITH : Stanley branded pouch

Ideal for everyday use within industry, automotive and construction
Sleek and polished look
Hardened and tempered

Tools Included:

Pliers, wire cutter, saw, small and large knife, bottle opener, curve jaw pliers, 3mm, 6mm and 8mm flared screwdriver, Phillips PH1 screwdriver and file.


Specifications

Attribute Value
Brand Stanley Tools
Knife Type Multitool
Blade Material Stainless Steel
Closed Length 165 mm
Overall Length 210 mm
Weight 30 g
Checking stock...
IDR
423,755.60
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1423,755.60
*price per unit indicative
"Stanley Tools Multitool, Stainless Steel, 165mm Closed Length, 30g" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda