RS PRO 12L Transparent Polymer Small Storage Box, 170mm x 295mm x 400mm

RS Stock No.:
8252322
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
RS stock number 8252322
Product description RS PRO 12L Transparent Polymer Small Storage Box, 170mm x 295mm x 400mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS PRO Storemaster Containers - Storage Boxes

A range of RS PRO Storemaster transparent plastic storage boxes which are ideal for storing items from a warehouse, office or home. These professional containers come with a lid and the clear plastic helps identify products stored within. These plastic stacking boxes comes with two robust clips and a hinged folding lid. These boxes are both practical and versatile as they can be stacked on top of each other to store various things without using up vast amounts of space.

These containers are ideal for any business with large-scale storage and shipping needs. Applications can include residential, industrial, commercial and construction. Unlike wooden storage boxes which can be affected by bacteria and insects, these plastic boxes require no maintenance and are easy to clean. Plastic storage boxes are also reusable making them more environmentally friendly.

Range includes the following containers with hinged lid in sizes:

825-2322 - 12 LITRE
825-2325 - 24 LITRE
825-2329 - 40 LITRE
825-2338 - 50 LITRE

RS PRO have a great range of storage boxes in a variety of sizes suitable for all your storage requirements.

Features and Benefits:

Made from a lasting co polymer
Removable hinged lid
Strong locking handles ensures contents stay in place during transit
Clear plastic for easy viewing
Can be stacked when lids are fitted
Nestable when lids are not being used to save space

Storage boxes are invaluable in many environments which can include:

Food processing
Manufacturing
Warehouses
Offices
Homes
Schools (storing books and equipment)
Hospitals
Building site (store tools safely)
Hotels

Frequently Asked Questions

Does this storage box come with a lid?
Yes, this box comes with a hinged folding lid


Specifications

Attribute Value
Brand RS PRO
Width 295 mm
Depth 400 mm
Stackable Yes
Colour Transparent
Height 170 mm
Material Polymer
Box Size Small
Volume Capacity 12 L
Lockable Yes
Vented No
Lid Type Hinged
Checking stock...
IDR
1,792,255.43
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
11,792,255.43358,451.09
*price per unit indicative
"RS PRO 12L Transparent Polymer Small Storage Box, 170mm x 295mm x 400mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda