RS PRO Shim Kit, Brass – Yellow

RS Stock No.:
0519018
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
RS stock number 0519018
Product description RS PRO Shim Kit, Brass - Yellow
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 3, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Brass Shim

PRECISION BRAND Brass Shim Stock is a half hard,cold rolled, CDA 260 Alloy
Rockwell Hardness:30T 56-68
Meets SAE-CA-260, CDA 260, ASTM B-19 & B-36
Tensile strength: 57-67,000 p.s.i.
Elongation: 18 to 42% in 2"


Specifications

Attribute Value
Brand RS PRO
Width 6 in
Thickness 0.001 → 0.015 in
Number of Sheets 12
Material Brass
Length 12 in
Colour Yellow
Checking stock...
IDR
3,255,995.38
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,255,995.38
*price per unit indicative
"RS PRO Shim Kit, Brass - Yellow" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda