RS PRO 12V Sealed Lead Acid Battery – 9Ah
- RS Stock No.:
- 1748858
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
RS stock number | 1748858 |
Product description | RS PRO 12V Sealed Lead Acid Battery - 9Ah |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 21, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
Dimensions | 151 x 65 x 93.5 mm |
Terminal Type | T2 |
Capacity | 9 Ah |
Weight | 2.5 kg |
Nominal Voltage | 12 V |
Construction | AGM |
Application | UPS |
Designed for Cyclic Application | Yes |
Designed High Rate Application | Yes |
Operating Temperature Range | 0 → +40 °C, -15 → +50 °C |