RS PRO 12V Sealed Lead Acid Battery – 28Ah
- RS Stock No.:
- 1748859
- Brand:
- RS PRO
![Logo for RS PRO](https://media.rs-online.com/h_40/brand/M3385-01.jpg)
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
RS stock number | 1748859 |
Product description | RS PRO 12V Sealed Lead Acid Battery - 28Ah |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 8, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
Capacity | 28 Ah |
Nominal Voltage | 12 V |
Dimensions | 164 x 125 x 175 mm |
Terminal Type | T3 |
Construction | AGM |
Designed for Cyclic Application | Yes |
Application | UPS |
Weight | 9.5 kg |
Designed High Rate Application | Yes |
Operating Temperature Range | 0 → +40 °C, -15 → +50 °C |