TE Connectivity, Universal MATE-N-LOK Male Connector Housing, 6.35mm Pitch, 12 Way, 3 Row

RS Stock No.:
0848896
Mfr. Prt No.:
1-480708
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0848896
Product description TE Connectivity, Universal MATE-N-LOK Male Connector Housing, 6.35mm Pitch, 12 Way, 3 Row
Manufacturer / Brand TE Connectivity
Manufacturer part number 1-480708

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 0848896
Product description TE Connectivity, Universal MATE-N-LOK Male Connector Housing, 6.35mm Pitch, 12 Way, 3 Row
Manufacturer / Brand TE Connectivity
Manufacturer part number 1-480708

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

TE Connectivity Universal MATE-N-LOK™ Range

Power Connectors

TE Connectivity, PCB Connector Housing – Universal MATE-N-LOK

PCB Connector housings give its users a receptacle for electrical connectors, when mounted onto a PCB (printed circuit board). PCB connectors are used to link different printed circuit boards to one another, or to allow a cable to be connected to a PCB.

Our range of TE Connectivity, PCB Connector Housings form part of the Universal MATE-N-LOK series. A typical application for a connector housing is to provide a receptacle for connectors when they are mounted to a printed circuit board. These types of fittings are an essential component that offer protection for the connection it is housing.

APPROVALS : UL, CSA

Features and Benefits

• Made from flame retardant UL94V-2 or UL94V-0 nylon.
• Each connector housing feature snap-lock latches, which allows for a quick release and polarization. (resulting in accurate mating)
• Pin and socket contacts can be fitted in to any of the Universal MATE-N-LOK Connector Housings.
• For use with Universal MATE-N-LOCK contacts. (Other contacts in our PCB Connector Contacts range may be applicable)
• Free hanging or panel mount.
• Wire to wire or wire to board applications.
• Plug housing - 6.35 mm pitch.


Specifications

Attribute Value
Brand TE Connectivity
Series Universal MATE-N-LOK
For Use With 6.35 mm Centerline Soft Shell Pin & Socket Connector
Length 27.43 mm
Number of Contacts 12
Number of Rows 3
Pitch 6.35 mm
Housing Material Nylon
Gender Male
Mounting Type Panel Mount
Body Orientation Straight
Checking stock...
IDR
16,362.84
IDR
4,090.71
Out of stock
Price EachYou save IDR 12,272.13 (75%)
Unit(s)Per Unit(IDR)
14,090.71
*price per unit indicative
"TE Connectivity, Universal MATE-N-LOK Male Connector Housing, 6.35mm Pitch, 12 Way, 3 Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda