Souriau Flange Mount Circular Connector, 12 Contacts, Plug

RS Stock No.:
9120807
Mfr. Prt No.:
UTG01412PH
Brand:
Souriau Sunbank by Eaton

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9120807
Product description Souriau Flange Mount Circular Connector, 12 Contacts, Plug
Manufacturer / Brand Souriau Sunbank by Eaton
Manufacturer part number UTG01412PH

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 9120807
Product description Souriau Flange Mount Circular Connector, 12 Contacts, Plug
Manufacturer / Brand Souriau Sunbank by Eaton
Manufacturer part number UTG01412PH

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Souriau UTG Series of Receptacles

The UTG series from Souriau offers a wide range of quality, high performance connectors and accessories. The series has a rugged and robust design to resist every environmental and mechanical requirement for indoor and outdoor applications. All models are highly reliable and excellent quality.

Souriau UTG Series

• Rugged and robust design ensures high performance in a wide range of climatic conditions
• Available in a wide range of shell sizes and insert arrangements
• Receptacle durability is second to none


Specifications

Attribute Value
Brand Souriau Sunbank by Eaton
Termination Method Crimp
Series UTG
Mating Type Bayonet
IP Rating IP65
Number of Contacts 12
Contact Gender Male
Plug/Socket Plug
Current Rating 13.0 A
Housing Material Thermoplastic
Mounting Type Flange Mount
Body Orientation Straight
Shell Size 14
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +125 °C
Checking stock...
IDR
147,055.78
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1147,055.78
*price per unit indicative
"Souriau Flange Mount Circular Connector, 12 Contacts, Plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda