3M Scotch 1205 Amber Polyimide Film Electrical Tape, 9mm x 33m

RS Stock No.:
8855101
Mfr. Prt No.:
T12059
Brand:
3M

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8855101
Product description 3M Scotch 1205 Amber Polyimide Film Electrical Tape, 9mm x 33m
Manufacturer / Brand 3M
Manufacturer part number T12059
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
RS stock number 8855101
Product description 3M Scotch 1205 Amber Polyimide Film Electrical Tape, 9mm x 33m
Manufacturer / Brand 3M
Manufacturer part number T12059

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Electrical Tapes

For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.

3M™ Polyimide Film Electrical Tape 1205

3M™ Polyimide Film Electrical Tape 1205
3M™ 1205 Electrical Tape has a polyimide film backing with acrylic adhesive. Its acrylic pressure-sensitive adhesive allows it to be used at high temperatures, and it is flame retardant.

Features and Benefits


• Polyimide film tape with acrylic pressure-sensitive adhesive Specially designed for high-temperature applications requiring a thin puncture-resistant backing
• The solvent-resistant version of 92 Tape
• 1 mm film
• UL 510 Flame Retardant

Application

This tape is designed especially for high-temperature applications that require a thin puncture resistant backing. The 1 mm film is not only thin but very tough requiring applications that require printability and solvent/flame resistance (UL150).

Can wires with exposed cables be made safe with this tape?


Yes, the electrical tape is designed for this purpose but it is important to seek professional advice when dealing with exposed wires.

What are electrical tapes?


A range of tapes designed for electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.


Specifications

Attribute Value
Brand 3M
Maximum Operating Temperature +155 °C
Thickness 0.076 mm
Colour Amber
Backing Material Polyimide Film
Width 9 mm
Trade Name Scotch 1205
Length 33 m
Checking stock...
IDR
745,767.90
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1745,767.90
*price per unit indicative
"3M Scotch 1205 Amber Polyimide Film Electrical Tape, 9mm x 33m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda