3M 1245 Conductive Metallic Tape, 6mm x 16m

RS Stock No.:
8855195
Mfr. Prt No.:
T12456
Brand:
3M

Technical Reference

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8855195
Product description 3M 1245 Conductive Metallic Tape, 6mm x 16m
Manufacturer / Brand 3M
Manufacturer part number T12456

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 27, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand 3M
Tensile Strength 44 N/cm
Adhesive Material Acrylic
Conductivity Conductive
Model Number 1245
Width 6 mm
Foil Thickness 0.04 mm
Tape Type Copper Tape
Minimum Temperature Resistance -40 °C
Maximum Temperature Resistance +130 °C
Adhesion Strength 3.8 N/cm
Total Thickness 0.10 mm
Length 16 m
Material Plating None
Checking stock...
IDR
449,768.32
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1449,768.32
*price per unit indicative
"3M 1245 Conductive Metallic Tape, 6mm x 16m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda