Guitel Hervieu Braked Swivel Castor Wheel, 90kg Capacity, 125mm Wheel
- RS Stock No.:
- 6188140
- Mfr. Prt No.:
- 165321420
- Brand:
- Guitel

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 6188140 |
Product description | Guitel Hervieu Braked Swivel Castor Wheel, 90kg Capacity, 125mm Wheel |
Manufacturer / Brand | Guitel |
Manufacturer part number | 165321420 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 14, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Thermoplastic rubber castors
Low duty chrome castors with a non-marking grey thermoplastic rubber tyre fitted to the grey polypropylene copolymer wheel.
Pivot on two treated steel greased crown bearings.
Chrome-plated steel threadguard.
Removable shaft.
Applications: mobile and aesthetic devices. Quiet and easy to push.
Specifications
Attribute | Value |
Brand | Guitel |
Wheel Diameter | 125 mm |
Load Capacity | 90 kg |
Overall Height | 161 mm |
Wheel Width | 32 mm |
Mounting Type | Plate |
Fixing Plate Dimensions | 93 x 64 mm |
Rotation | Braked Swivel |
Application | Institutional |
Tyre Material | Rubber |
Includes Brake | Yes |
Fixing Centres | 75 x 45 mm |
Weight Class | Medium Duty |
Features | Easy Access Brake Pedal, Non-Marking, Quiet Operation |
Number of Fixing Holes | 4 |
Fixing Hole Size | 8.5 mm |
Hub Bearing Type | Ball Bearing |
Hub Material | PP |