Norton Cutting Disc Aluminium Oxide Cutting Disc, 125mm x 1.6mm Thick, P46 Grit, BDX, 5 in pack

RS Stock No.:
7946770
Mfr. Prt No.:
66252831460
Brand:
Norton
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
RS stock number 7946770
Product description Norton Cutting Disc Aluminium Oxide Cutting Disc, 125mm x 1.6mm Thick, P46 Grit, BDX, 5 in pack
Manufacturer / Brand Norton
Manufacturer part number 66252831460

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand Norton
Disc Type Cutting Disc
Disc Diameter 125 mm
Thickness 1.6 mm
Abrasive Material Aluminium Oxide
Grit Size P46
Number in Pack 5
Grade Medium
Model BDX
Series Cutting Disc
Checking stock...
IDR
381,065.37
Out of stock
Price Bag (1 Bag of 5)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1381,065.3776,213.07
*price per unit indicative
"Norton Cutting Disc Aluminium Oxide Cutting Disc, 125mm x 1.6mm Thick, P46 Grit, BDX, 5 in pack" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda