RS PRO Aluminium Oxide Cutting Disc, 125mm x 1mm Thick, P120 Grit, 5 in pack
- RS Stock No.:
- 1849242
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
RS stock number | 1849242 |
Product description | RS PRO Aluminium Oxide Cutting Disc, 125mm x 1mm Thick, P120 Grit, 5 in pack |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 30, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: SI
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
Disc Diameter | 125 mm |
Grit Size | P120 |
Disc Shape | Round |
Maximum Safe Speed | 12200 rpm |
Number in Pack | 5 |
Thickness | 1 mm |
Abrasive Material | Aluminium Oxide |
Disc Type | Cutting Disc |
Application | General Purpose & Stainless Steel |