RS PRO 11 Piece Chrome Vanadium Steel Spanner Set
- RS Stock No.:
- 8296546
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
RS stock number | 8296546 |
Product description | RS PRO 11 Piece Chrome Vanadium Steel Spanner Set |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 20, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS Pro 11 Piece Insulated VDE Wrench Set
RS Pro 10 piece VDE metric spanner set is made of chrome-vanadium steel, covered with an electricity-proof vinyl layer that guarantees safe operation under a voltage of 1000V. It is an ideal spanner set for professionals, serious DIY enthusiast as it features all the most common spanner sizes. Spanners are finished in stylish black and red colour and are supplied in a handy storage case.
Features and Benefits:
• Chrome Vanadium Steel construction for strength and long tool life
• The case marked with spanner sizes for quick identification of missing tools
• Tools with VDE markings for safety
• DIN EN 60900:2004
Typical Applications:
This spanner set is typically used by professional tradesmen, engineers or those wishing to complete DIY. Spanner is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a spanner is integral to carrying out a specific task revolving around loosening or tightening fasteners.
Spanners are commonly used in application such as:
• Mechanical and industrial production
• Woodworking/carpentry
• Automotive Industry
• Petroleum Industry
Approvals & Certification:
• DIN EN 60900:2004
• VDE 1000V
FAQs:
Do spanners come with a warranty?
Yes, RS PRO spanners are covered by 3 years warranty.
What do you get in the set?
The set contains sizes:
Insulated VDE Open Ended Spanners: 7,8,10,12,14,17mm
Insulated VDE Ring Spanners : 7,8,10,12,14mm
Specifications
Attribute | Value |
Brand | RS PRO |
Number of Pieces | 11 |
Sizes in Set | 7 <arrow/> 17 mm |
Set Type | Insulated Spanner Set |
VDE/1000V Approved | No |
Material | Chrome Vanadium Steel |