Gear Wrench 12 Piece Spanner Set

RS Stock No.:
7686828
Mfr. Prt No.:
85597
Brand:
Gear Wrench
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
RS stock number 7686828
Product description Gear Wrench 12 Piece Spanner Set
Manufacturer / Brand Gear Wrench
Manufacturer part number 85597

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

12 Piece Ratcheting Open End Set

The 85597 Spanner Set 12pc Ratcheting set allows ratcheting of nuts and bolts without removing wrench from fastener, making jobs faster and easier. Ratcheting speed with the access of an open-end wrench Ratcheting box end needs as little as 5 degrees to move fasteners versus 30 degrees for standard end box wrenches. Up to 25% more torque with less fastener rounding.

Features and Benefits:
• Quickly Ratchet Nuts and Bolts without Removing the Wrench from the Fastener
• Ratcheting Speed with the Access of an Open-End Wrench
• Longer Beam Means Greater Leverage to Maximize Torque
• Off Corner Loading Provides a Stronger Grip on Fasteners Allowing You to apply Up to 25% More Torque with Less Rounding
• Innovative Design Gives you the Speed and Extra Productivity of Ratcheting with the Access and Convenience of an Open-End Wrench
• Open-End Ratcheting Makes Short Work of Tough Jobs
• 72 Tooth Ratcheting Box End Needs as Little as 5° to Move a Fastener Compared to 30° for a Standard Box End Wrench

Typical Applications:
This spanner set is typically used by professional tradesmen, engineers or those wishing to complete DIY. Spanner is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a spanner is integral to carrying out a specific task revolving around loosening or tightening fasteners.
Spanners are commonly used in application such as:
• Mechanical and industrial production
• Woodworking/carpentry
• Automotive Industry
• Petroleum Industry

FAQs:
What do you get in the set?
The set contains sizes:
8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19 mm combination spanners


Specifications

Attribute Value
Brand Gear Wrench
Set Type Ratchet Spanner Set
Sizes in Set 8 <arrow/> 19 mm
Number of Pieces 12
VDE/1000V Approved No
Checking stock...
IDR
3,653,108.92
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,653,108.92
*price per unit indicative
"Gear Wrench 12 Piece Spanner Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda