SKF 729865 A Feeler Gauge, 13 Blades

RS Stock No.:
1248456
Mfr. Prt No.:
729865 A
Brand:
SKF

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1248456
Product description SKF 729865 A Feeler Gauge, 13 Blades
Manufacturer / Brand SKF
Manufacturer part number 729865 A
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
RS stock number 1248456
Product description SKF 729865 A Feeler Gauge, 13 Blades
Manufacturer / Brand SKF
Manufacturer part number 729865 A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 30, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: SE


Product Details

Bearing Mounting, Dismounting and Inspection Tools

Bearing tools help maintain maximum bearing service life and help to optimise machine performance. In addition, bearing tools contribute to the overall safety and performance of a system. A range of bearing tools are available from SKF that include bearing pullers, bearing mounting and dismounting tools, bearing heaters, manual and automatic bearing lubricators, inspection equipment including bearing electrical discharge detectors, stroboscopes, alignment tools, protection blankets, infrared thermometers, and shim kits. Certain bearing tools are available in kit form.

SKF Feeler Gauges 729865 Series

The SKF 729865 series feeler gauges have been designed for accurate bearing clearance measurement. These feeler gauges can be used to measure the internal clearance when adjusting spherical roller bearings.

Features and Benefits

• Highly accurate measurement
• 729865 A is supplied with protective plastic cover and 13 blades of 100 mm length
• 729865 B is supplied with protective steel cage and 29 blades of 200 mm length

Product Application Information

SKF feeler gauges can be used in applications where the adjusting of bearings is required.


Specifications

Attribute Value
Brand SKF
Number of Blades 13
Checking stock...
IDR
975,372.11
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1975,372.11
*price per unit indicative
"SKF 729865 A Feeler Gauge, 13 Blades" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products