Bosch Impact Bit Set 13 Pieces, Phillips, Pozidriv, Slotted, Torx
- RS Stock No.:
- 0559587
- Mfr. Prt No.:
- 2607002566
- Brand:
- Bosch

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0559587 |
Product description | Bosch Impact Bit Set 13 Pieces, Phillips, Pozidriv, Slotted, Torx |
Manufacturer / Brand | Bosch |
Manufacturer part number | 2607002566 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 22, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
13 Piece Extra Hard Mixed Set
Robust and practical pocket-size design
Contents can be seen at a glance
Phillips, Slotted, Pozidriv and Torx bits
Quick and easy removal and storage
25mm
1/4in. Hex Drive
Specifications
Attribute | Value |
Brand | Bosch |
Number of Pieces | 13 |
Head Type | Phillips, Pozidriv, Slotted, Torx |
Type | Impact Bit Set |
Size | PH1, PH2, PH3, PZ1, PZ2, PZ3, SL4.5, SL5.5, SL8, T15, T20, T25 |