Vishay 47μF Electrolytic Capacitor 100V dc, Through Hole – MAL213639479E3

RS Stock No.:
3214151
Mfr. Prt No.:
MAL213639479E3
Brand:
Vishay

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3214151
Product description Vishay 47μF Electrolytic Capacitor 100V dc, Through Hole - MAL213639479E3
Manufacturer / Brand Vishay
Manufacturer part number MAL213639479E3
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
RS stock number 3214151
Product description Vishay 47μF Electrolytic Capacitor 100V dc, Through Hole - MAL213639479E3
Manufacturer / Brand Vishay
Manufacturer part number MAL213639479E3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

136 Series

Polarized Aluminium Electrolytic Capacitors, Non-Solid Electrolyte

Very low impedance and low ESR
Very long useful life: 4000 h to 10 000 h at 105 °C
Very high reliability
Excellent ripple current capability
Radial leads, cylindrical Aluminium case with pressure relief, insulated with a blue sleeve
Charge and discharge proof
Applications include Power supplies (SMPS, DC/DC converters) for general industrial, EDP, audio-video, and telecommunications; Smoothing, filtering and buffering


Specifications

Attribute Value
Brand Vishay
Mounting Type Through Hole
Lead Pitch 5 mm
Technology Electrolytic
Tolerance ±20 %
Capacitance 47 µF
Series 136
Height 16 mm
Dimensions 10 (Dia.) x 16 mm
Maximum Operating Temperature +105 °C
Voltage 100 V dc
Ripple Current 450 mA
Minimum Operating Temperature -55 °C
Diameter 10 mm
Leakage Current 47 μA
Lifetime 6000 h
Checking stock...
IDR
119,259.93
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1119,259.9323,851.99
*price per unit indicative
"Vishay 47μF Electrolytic Capacitor 100V dc, Through Hole - MAL213639479E3" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products