CAMDENBOSS Green neon Indicator, Solder Lug Termination, 240 V, 13mm Mounting Hole Size

RS Stock No.:
0576333
Mfr. Prt No.:
504203-240-T/GRN
Brand:
CAMDENBOSS

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0576333
Product description CAMDENBOSS Green neon Indicator, Solder Lug Termination, 240 V, 13mm Mounting Hole Size
Manufacturer / Brand CAMDENBOSS
Manufacturer part number 504203-240-T/GRN
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
RS stock number 0576333
Product description CAMDENBOSS Green neon Indicator, Solder Lug Termination, 240 V, 13mm Mounting Hole Size
Manufacturer / Brand CAMDENBOSS
Manufacturer part number 504203-240-T/GRN

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 18, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

13mm Mount Neon Indicator

11.5mm coloured diffused polycarbonate lens
Bright chrome bezel supplied for optional use
Push fit mounting
0.25in. (6.3 x 0.8mm) terminals


Specifications

Attribute Value
Brand CAMDENBOSS
Voltage Rating 240 V
Light Output Colour Green
Mounting Hole Size 13 mm
Lamp Type Neon
Lamp Size 11.5 mm
Termination Type Solder Lug
Bezel Style Prominent
Bezel Colour Chrome
Current Rating 800 µA
Checking stock...
IDR
55,801.48
Out of stock
Price Pack
Unit(s)Per Unit(IDR)
155,801.48
*price per unit indicative
"CAMDENBOSS Green neon Indicator, Solder Lug Termination, 240 V, 13mm Mounting Hole Size" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda