Molex, ServiceGrade Ratcheting Hand Crimping Tool for Terminal

RS Stock No.:
0220914
Mfr. Prt No.:
64016-0035
Brand:
Molex
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
RS stock number 0220914
Product description Molex, ServiceGrade Ratcheting Hand Crimping Tool for Terminal
Manufacturer / Brand Molex
Manufacturer part number 64016-0035

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 10, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Molex Hand Crimping Tools

Molex ServiceGrade Hand Crimping Tool for MX150L Crimp Terminals

Importance of a High-Quality Crimp

When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage

ServiceGrade Hand Crimping Tool - Overview

From Molex a low cost ServiceGrade manual crimping tool with a sturdy construction tested to a minimum of 1000 cycles. This crimping tool consists of two ergonomically designed anti-slip, soft grip handles making the tool comfortable to use, a die assembly and a ratchet mechanism

Ratchet Mechanism

The ratcheting is pre-set to a specific force and remains locked until the handles of the tool are fully closed and the dies are bottomed. The handles cannot be opened until a full crimping cycle is achieved and prevents partial crimps. Once the cycle is complete the handles will spring open. The ratchet also enables the operator to repeatedly produce consistent, high-quality crimps. If jamming or terminal misplacement occurs the handles can be easily opened lifting a ratchet release lever on the head of the tool

Key Features and Benefits

• Service life of 1000 cycles
• Ratchet mechanism ensures full crimp cycle
• Emergency ratchet release
• Easy to use
• Ergonomically designed handles with small hand spread for comfortable use

Applications

This ServiceGrade hand crimping tool is ideal for use in low volume field repairs and prototyping and is commonly used by electrical contractors and technicians.

Questions and Answers

What Terminals can these Crimping Tools be used with?
This ServiceGrade hand crimping is for use with Molex MX150L loose piece crimp terminals with a wire size range from 22 AWG to 14 AWG


Specifications

Attribute Value
Brand Molex
Crimp Connector Type Terminal
Crimp Tool Type Crimping Tool
Operation Hand
Series ServiceGrade
Ratcheting Yes
Checking stock...
IDR
1,201,095.39
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,201,095.39
*price per unit indicative
"Molex, ServiceGrade Ratcheting Hand Crimping Tool for Terminal" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda