Stanley Multitool, Steel, 128mm Closed Length, 354g

RS Stock No.:
7769914
Mfr. Prt No.:
STHT0-70695
Brand:
Stanley
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
RS stock number 7769914
Product description Stanley Multitool, Steel, 128mm Closed Length, 354g
Manufacturer / Brand Stanley
Manufacturer part number STHT0-70695

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 10, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Stanley 14 in 1 Multi-Tool

Professional Stanley 14 in 1 multi tool with a bi-material handle offering better grip and comfort.

Quick locking and unlocking of the keys via the lock release button.
Tools included:
1 x 1/4" Bit Holder
1 x 1/4" Nut Adaptor
6 x Metric Nuts: 5, 6, 10, 11, 12 & 13 mm
2 x Slotted Screwdriver bits: 6-8 & 10-12
2 x Philips Screwdriver bits: PH1 & PH2
1 x Knife Blade
1 x Wood Saw
1 x File for metal


Specifications

Attribute Value
Brand Stanley
Blade Material Steel
Knife Type Multitool
Closed Length 128 mm
Weight 354 g
Checking stock...
IDR
390,505.47
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1390,505.47
*price per unit indicative
"Stanley Multitool, Steel, 128mm Closed Length, 354g" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda