3M 103 PBT D Sub Backshell, 14 Way, Strain Relief

RS Stock No.:
2994604
Mfr. Prt No.:
10314-52F0-008
Brand:
3M

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2994604
Product description 3M 103 PBT D Sub Backshell, 14 Way, Strain Relief
Manufacturer / Brand 3M
Manufacturer part number 10314-52F0-008
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
RS stock number 2994604
Product description 3M 103 PBT D Sub Backshell, 14 Way, Strain Relief
Manufacturer / Brand 3M
Manufacturer part number 10314-52F0-008

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Mini Delta Ribbon (MDR)

A cost effective range of connectors and accessories, with a choice of performance level, for use in industrial and commercial applications.

3M Plastic Backshells

From 3M, this range of the 103 Series .050" Mini Delta Ribbon (MDR) Connectors Plastic Solder Plug Junction Shell - Non Shielded Backshells are available with Screw or Quick Release Latching Mechanism. The design of the 103 Series MDR Junction Shell features a two-piece glass reinforced Backshell with Ground Strap and a metal Strain Relief Clamp

PCB mounting components are based on a 2.54mm grid pitch
Cable mounting connectors use 1.27mm pitch flat ribbon cable
See 3M IDC ribbon cable – typically stock no.120-8413.
Dedicated tooling is also available

Cable mount plugs and PCB mount receptacles with pre-loaded ribbon contacts for long life
Finger releasable latching backshells for cable mounting applications

A Mini Delta Ribbon (MDR) system designed for high density I/O applications on a 1.27mm pitch.

Features and Benefits

• Straight exit for round cables
• Compatible with 101XX-3000PE Plug
• Metal strain relief clamp provides grounding for cable shield

Options

• 103xx-52F0-xxx = Quick Release Latching Mechanism
• 103xx-52A0-xxx = Jack Screw

Applications

This D-Sub connector is designed to be used with round ribbon cables and can be easily terminated to the cable. As part of a complete cable system, they are often used in internal and external wiring in electronic devices, particularly in computing and robotics.

Why Choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

L299458-01

Specifications

Attribute Value
Brand 3M
Number of Contacts 14
Housing Material PBT
D-Sub Shell Size D
Body Orientation Straight
Colour Black
Strain Relief Yes
Series 103
Checking stock...
IDR
155,761.65
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1155,761.65
*price per unit indicative
"3M 103 PBT D Sub Backshell, 14 Way, Strain Relief" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products