3M 1436 Conductive Metallic Tape, 50mm x 50m
- RS Stock No.:
- 4587416
- Mfr. Prt No.:
- 1436 50X50
- Brand:
- 3M
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
RS stock number | 4587416 |
Product description | 3M 1436 Conductive Metallic Tape, 50mm x 50m |
Manufacturer / Brand | 3M |
Manufacturer part number | 1436 50X50 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 28, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CH
Product Details
Specifications
Attribute | Value |
Brand | 3M |
Tensile Strength | 18 N/cm |
Adhesive Material | Rubber |
Conductivity | Conductive |
Model Number | 1436 |
Width | 50 mm |
Foil Thickness | 0.03 mm |
Tape Type | Aluminium Tape |
Minimum Temperature Resistance | -25 °C |
Maximum Temperature Resistance | +70 °C |
Adhesion Strength | 1.2 N/cm |
Total Thickness | 0.08 mm |
Length | 50 m |