15 CORE UNSCREENED CABLE,7X0.1MM 25M

RS Stock No.:
6603999
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6603999
Product description 15 CORE UNSCREENED CABLE,7X0.1MM 25M
Manufacturer / Brand RS PRO

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 6603999
Product description 15 CORE UNSCREENED CABLE,7X0.1MM 25M
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RS PRO multicore unscreened industrial cable

From RS PRO, comes a range of great value multicore unscreened industrial cables. Manufactured to industry standards, these great value cables are a fantastic solution for a variety of electrical equipment and applications. All the models available in this range are excellent quality and highly reliable.

Features and benefits:

  • 7/0.1 mm core strands

  • Premium quality copper conductor

  • 0.055 mm² and 0.06 mm²

  • Flame retardant

  • Outer black PVC sheath which shields it from the elements and eliminates low impact damage

  • Maximum operating temperature of +80 °C

Applications

Multicore cables have a range of applications such as;
Factory control equipment
Entertainment industry
Control pads

What is the difference between screened and unscreened cables?

Screened share a lot in common with unscreened cables however screened cables emit less electromagnetic energy which can cause signal interference with cables that are nearby.

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions


Specifications

Attribute Value
Brand RS PRO
Number of Cores 15
Cross Sectional Area 0.06 mm²
Screened/Unscreened Unscreened
Length 25 m
Sheath Colour Black
American Wire Gauge 30 AWG
Outer Diameter 4.5 mm
Current Rating 250 mA
Screen Type Unscreened
Maximum Operating Temperature +80 °C
Core Strands 7/0.1 mm
Sheath Material Polyvinyl Chloride PVC
Voltage Rating 250 V
Conductor Material Copper
Drain Wire No
Conductor Resistance 384 ?/km
Insulation Material PVC
Minimum Operating Temperature -20 °C
Checking stock...
IDR
440,747.78
Out of stock
Price Reel (1 Reel of 25 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
1440,747.7817,629.91
*price per unit indicative
"15 CORE UNSCREENED CABLE,7X0.1MM 25M" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda