Facom Pliers Plier Set, 250 mm Overall Length
- RS Stock No.:
- 7691782
- Mfr. Prt No.:
- 470.MT
- Brand:
- Facom
Technical Reference
Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7691782 |
Product description | Facom Pliers Plier Set, 250 mm Overall Length |
Manufacturer / Brand | Facom |
Manufacturer part number | 470.MT |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 1, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
15 Piece Circlip Pliers Set
Set ot pliers for inside and outside circlips
SUPPLIED_WITH : Plastic case 285 x 142 x 46 mm, pliers 467.PMT, pl
Pliers fitted with return spring and screw stop to prevent circlip distortion and ensure precision of compression or expansion
Polished chrome finish, PVC grips
Specifications
Attribute | Value |
Brand | Facom |
Number of Pieces | 14 |
Overall Length | 250 mm |
Plier Type | Plier Set |