Facom Pliers Plier Set, 250 mm Overall Length

RS Stock No.:
7691782
Mfr. Prt No.:
470.MT
Brand:
Facom

Technical Reference


Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7691782
Product description Facom Pliers Plier Set, 250 mm Overall Length
Manufacturer / Brand Facom
Manufacturer part number 470.MT

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

15 Piece Circlip Pliers Set

Set ot pliers for inside and outside circlips

SUPPLIED_WITH : Plastic case 285 x 142 x 46 mm, pliers 467.PMT, pl

Pliers fitted with return spring and screw stop to prevent circlip distortion and ensure precision of compression or expansion
Polished chrome finish, PVC grips


Specifications

Attribute Value
Brand Facom
Number of Pieces 14
Overall Length 250 mm
Plier Type Plier Set
Checking stock...
IDR
3,289,035.73
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,289,035.73
*price per unit indicative
"Facom Pliers Plier Set, 250 mm Overall Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda