RS PRO Chrome Vanadium Steel Pliers Combination Pliers, 150 mm Overall Length

RS Stock No.:
0487230
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
RS stock number 0487230
Product description RS PRO Chrome Vanadium Steel Pliers Combination Pliers, 150 mm Overall Length
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO Electrician's Combination Pliers

From RS PRO, these high-quality combination pliers are suitable for professionals and enthusiasts alike. The serrated jaw ensures a frim grip, and and there is also an integrated cutter for added versatility.

Featuring ergonomically designed handles, you can be assured of maximum leverage when gripping, and the PVC grip ensures comfort over periods of long use. The handles also feature a degree of insulation, meaning these lcombination pliers are suited for electrical applications.

Features and Benefits

• Ideal for precision work with soft wire
• Ergonomic non-slip handles with finger guards
• Handle insulation proof tested to 10 kV ac
• Chrome vanadium steel construction for long and reliable tool life

Applications

Sometimes referred to as pincers, these combination pliers are ideal for firm yet careful gripping, bending and turning of narrow material. There serrated jaws ensure a tight grip on the work peice, and there are suited to heavy dty applications. They have an integrated cutter which is handy for cuttign soft wire and stripping wire insualtion, for added veratility.

They feature a degree of insulation and are so ideal for electrical work such as domestic writing and appliance repair.

How to maintain combination pliers

Though these pliers are somewhat protected from corrosion, adding a moisture-absorbing gel pack to your tool storage can further prevent the onset of rust.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

WARNING : The insulating properties of these tools are not guaranteed and they should not be used on or near energised systems, for suitable tools for use under such conditions see Electrically Insulated Safety tools.


Specifications

Attribute Value
Brand RS PRO
Cutting Capacity 1.0 mm
Overall Length 150 mm
Tip Style Straight
Plier Type Combination Pliers
Jaw Length 34 mm
Material Chrome Vanadium Steel
Checking stock...
IDR
393,861.95
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1393,861.95
*price per unit indicative
"RS PRO Chrome Vanadium Steel Pliers Combination Pliers, 150 mm Overall Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda