Schutzinger KWML 7420 / 1 / 150 LCR Meter Accessory

RS Stock No.:
7894714
Mfr. Prt No.:
KWML 7420 / 1 / 150
Brand:
Schutzinger

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7894714
Product description Schutzinger KWML 7420 / 1 / 150 LCR Meter Accessory
Manufacturer / Brand Schutzinger
Manufacturer part number KWML 7420 / 1 / 150
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
RS stock number 7894714
Product description Schutzinger KWML 7420 / 1 / 150 LCR Meter Accessory
Manufacturer / Brand Schutzinger
Manufacturer part number KWML 7420 / 1 / 150

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Schutzinger 4mm Programme Range

A comprehensive range of Schutzinger Terminal posts, quick release connectors and crocodile clips suitable for many applications, including test beds, testing tools and various electronic devices utilising the 4 mm diameter programme and safety programme ranges.

Schutzinger Kelvin Safety Crocodile Measuring Lead

Schutzinger Kelvin measuring lead featuring angled 4mm safety lamella basket plugs and highly flexible double insulated leads terminating in a Kelvin safety crocodile clip. This Kelvin measuring lead has been especially designed for four wire measurement, grips up to a maximum of 30mm in diameter.

150cm in length
1mm2 PVC leads in red and black
Rated voltage 33Vac / 70 Vdc
Rated current 1A per lead
Operating temperature range -10 to +80 ° C
Nickel plated contact parts


Specifications

Attribute Value
Brand Schutzinger
Lead Length 1.5 m
Current Rating 1 A
Colour Black, Red
Voltage Rating 33 V
Connector B Gender Male
Connector A Shrouded Yes
Connector B Shrouded Yes
Connector B Orientation Straight
Insulation Material PVC
Minimum Operating Temperature -10 °C
Maximum Operating Temperature +80 °C
Checking stock...
IDR
1,750,928.77
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,750,928.77
*price per unit indicative
"Schutzinger KWML 7420 / 1 / 150 LCR Meter Accessory" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda