Vishay 47μF Electrolytic Capacitor 200V dc, Through Hole – MAL215132479E3

RS Stock No.:
3052391
Mfr. Prt No.:
MAL215132479E3
Brand:
Vishay

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3052391
Product description Vishay 47μF Electrolytic Capacitor 200V dc, Through Hole - MAL215132479E3
Manufacturer / Brand Vishay
Manufacturer part number MAL215132479E3
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
RS stock number 3052391
Product description Vishay 47μF Electrolytic Capacitor 200V dc, Through Hole - MAL215132479E3
Manufacturer / Brand Vishay
Manufacturer part number MAL215132479E3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

151 Series

A range of polarised aluminium electrolytic capacitors
Applications include: A.C./D.C. converters, filtering of high voltages in high-power power supplies, lighting, monitors


Specifications

Attribute Value
Brand Vishay
Capacitance 47 µF
Voltage 200 V dc
Mounting Type Through Hole
Technology Electrolytic
Dimensions 12.5 (Dia.) x 25 mm
Height 25 mm
Minimum Operating Temperature -40 °C
Diameter 12.5 mm
Maximum Operating Temperature +105 °C
Lead Pitch 5 mm
Lifetime 3000 h
Series 151
Tolerance ±20 %
Ripple Current 280 mA
Leakage Current 352 μA
Checking stock...
IDR
144,748.20
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1144,748.2028,949.64
*price per unit indicative
"Vishay 47μF Electrolytic Capacitor 200V dc, Through Hole - MAL215132479E3" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda