Wera Flat Precision Screwdriver 0.23 x 1.5 mm Tip
- RS Stock No.:
- 7383447
- Mfr. Prt No.:
- 030101
- Brand:
- Wera

Technical Reference
Legislation and Compliance
RoHS Status: Exempt
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7383447 |
Product description | Wera Flat Precision Screwdriver 0.23 x 1.5 mm Tip |
Manufacturer / Brand | Wera |
Manufacturer part number | 030101 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 19, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CZ
Product Details
1578 A Kraftform ESD Micro Slotted Screwdriver
Precison ESD Anti-Static miniature screwdriver with non roll design and rotating cap.
Slotted blade
Chrome plated blade
Black finish
Specifications
Attribute | Value |
Brand | Wera |
Overall Length | 137 mm |
Blade Length | 40 mm |
ESD Safe | Yes |
Screwdriver Type | Precision |
Tip Size | 0.23 x 1.5 mm |
Handle Material | Bi-material |
Tip Type | Flat |