RS PRO 15ml PP Narrow Neck Storage Bottle

RS Stock No.:
1793705
Brand:
RS PRO
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
RS stock number 1793705
Product description RS PRO 15ml PP Narrow Neck Storage Bottle
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 2, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO Laboratory Bottle with Conical Bottom

Introducing the range of high-quality RS PRO Laboratory Bottles with a leakproof lid and conical bottom. These plastic containers are ideal for small volume samples and storage and are a re-useable, cost-effective solution to more expensive glass alternatives. These lab bottles are heavy duty and durable enough for laboratory use or other applications like household storage for items like crafting supplies, etc.

Features and Benefits:

• The bottles are manufactured from ultra-clear polypropylene (PP) allowing for durability and heavy-duty use, as well as clarity for measurement
• Ideal for small volume samples
• Smooth inner contours for efficient pouring and ease of cleaning
• Ideal for a wide range of liquid storage, media preparation and sampling applications
• A HDPE lid creates a secure, leakproof seal
• Half-transparency containers with graduations for easy viewing and accurate sampling when measuring

Applications:

• Laboratory
• Education and Research
• Basic household uses
• Laboratory bottles can be used to store samples, medicines, chemicals, spices, essential oils, detergents, oil, etc


Specifications

Attribute Value
Brand RS PRO
Length 121 mm
Neck Type Narrow Neck
Diameter 17 mm
Dimensions 17 Dia. x 121 mm
Bottle Type Storage Bottle
Material PP
Capacity 15 ml
Graduations Yes
Checking stock...
IDR
105,309.56
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1105,309.5610,530.96
*price per unit indicative
"RS PRO 15ml PP Narrow Neck Storage Bottle" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products