Phoenix Contact Grey QTTCB 1.5 Feed Through Terminal Block, 24 → 16 AWG, 0.25 → 1.5mm², 500 V

RS Stock No.:
6271911
Mfr. Prt No.:
3205116
Brand:
Phoenix Contact

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6271911
Product description Phoenix Contact Grey QTTCB 1.5 Feed Through Terminal Block, 24 → 16 AWG, 0.25 → 1.5mm², 500 V
Manufacturer / Brand Phoenix Contact
Manufacturer part number 3205116
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
RS stock number 6271911
Product description Phoenix Contact Grey QTTCB 1.5 Feed Through Terminal Block, 24 → 16 AWG, 0.25 → 1.5mm², 500 V
Manufacturer / Brand Phoenix Contact
Manufacturer part number 3205116

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 10, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

QT Range

Quick connecting IDC-Connection
Feed-through terminal blocks
Knife disconnect terminal block with quick connection, cross section enable you to rapidly localise system faults
Endplates to finish off a row of multi connections
Separators for optical and electrical group separation


Specifications

Attribute Value
Brand Phoenix Contact
Termination Method Quick Connect
Wire Size 24 → 16 AWG
Series QTTCB 1.5
Colour Grey
Cable CSA 0.25 → 1.5 mm²
Number of Levels Double
Voltage Rating 500 V
Current Rating 17.5 A
Model Number QTTCB 1,5
Checking stock...
IDR
386,834.32
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1386,834.3277,366.86
*price per unit indicative
"Phoenix Contact Grey QTTCB 1.5 Feed Through Terminal Block, 24 → 16 AWG, 0.25 → 1.5mm², 500 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda