Amphenol ICC CD 15 Way Right Angle Plug-In Mount D-sub Connector Socket, 2.285mm Pitch, with Screw

RS Stock No.:
1372714
Mfr. Prt No.:
ICD15S13E6GV00LF
Brand:
Amphenol ICC

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1372714
Product description Amphenol ICC CD 15 Way Right Angle Plug-In Mount D-sub Connector Socket, 2.285mm Pitch, with Screw
Manufacturer / Brand Amphenol ICC
Manufacturer part number ICD15S13E6GV00LF
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
RS stock number 1372714
Product description Amphenol ICC CD 15 Way Right Angle Plug-In Mount D-sub Connector Socket, 2.285mm Pitch, with Screw
Manufacturer / Brand Amphenol ICC
Manufacturer part number ICD15S13E6GV00LF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IN


Product Details


Specifications

Attribute Value
Brand Amphenol ICC
Number of Contacts 15
Gender Female
Body Orientation Right Angle
Mounting Type Plug-In Mount
Pitch 2.285 mm
D Connector Type High Density D-Sub
Mounting Hardware Screw
Termination Method Solder
Mixed Contact Layout 15W3
Current Rating 3.0 A
Housing Material Thermoplastic
Voltage Rating 300.0 V
Length 30.81 mm
Width 12.58 mm
Depth 15.53 mm
Dimensions 30.81 x 12.58 x 15.53 mm
Minimum Operating Temperature -55.0 °C
Series CD
Maximum Operating Temperature +125 °C
Contact Material Copper Alloy
Checking stock...
IDR
31,467.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
131,467.00
*price per unit indicative
"Amphenol ICC CD 15 Way Right Angle Plug-In Mount D-sub Connector Socket, 2.285mm Pitch, with Screw" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda