Facom 16 Piece Steel Spanner Set

RS Stock No.:
7691751
Mfr. Prt No.:
39.JE16T
Brand:
Facom

Technical Reference


Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7691751
Product description Facom 16 Piece Steel Spanner Set
Manufacturer / Brand Facom
Manufacturer part number 39.JE16T

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Facom Short Shank Combination Spanner Set

The 39.JE16T from Facom is a 16 piece combination spanner set. They offer comfort while in use and will be a great addition to your toolbox. Spanners consist of two heads; one with an open-ended profile and the other with a ring profile. During application, they fit nice and tight which help prevent rounding of the fastener. They are housed in a separate compartment within a handy tool roll.

Why choose combination Spanner?
If a tight nut is broken loose, it can be unscrewed much more quickly with an open-end Spanner than with a box open Spanner.

Features and Benefits

• Made from Alloy Steel
• Chrome Finish
• Tightens/loosens nuts and bolts
• Supplied as a roll set
• Ideal for restricted areas
• Short shank and compact heads
• Size: 3.2 mm to 17 mm
• Supplied as roll set

Approvals & Certification:

ISO 7738, NF ISO 7738

Typical Applications:

This spanner set is typically used by professional tradesmen, engineers or those wishing to complete DIY. Spanner is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a spanner is integral to carrying out a specific task revolving around loosening or tightening fasteners.

Spanners are commonly used in application such as:
• Mechanical and industrial production
• Automotive Industry
• Maintenance

FAQ:
What material are they made from?

These combination spanners are made from steel with a chrome finish

What difference is there between an open end and box open spanner?

Open end can be used for fast turning, whereas box open spanner will be used for breaking nuts loose or for snugging them down.


Specifications

Attribute Value
Brand Facom
Number of Pieces 16
Set Type Combination Spanner Set
Sizes in Set 3.2 <arrow/> 17 mm
Material Steel
VDE/1000V Approved No
Checking stock...
IDR
2,867,063.26
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,867,063.26
*price per unit indicative
"Facom 16 Piece Steel Spanner Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda