RS PRO Impact Driver Bit 16 Pieces, Hexagon
- RS Stock No.:
- 2130951
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
RS stock number | 2130951 |
Product description | RS PRO Impact Driver Bit 16 Pieces, Hexagon |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 24, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS PRO 16-Piece Hex Bit Set
From RS PRO, this 16 piece hex driver set contains adapters and bits to tackle almost any hex driving application.
All of the bits are manufactured from S2 steel which has been ultra hardened for heavy-duty use, so you be sure of their dependability. Each bit size is supplied in two lengths, 30mm and 75mm, for maximum versatility.
The bits and adapters are supplied in a secure storage tray, which holds all the pieces securely even if knocked other.
The adaptors can be used with hand or power tools.
Features and Benefits
• Durable hex bits
• Bit holders for use with power drills and other tools
• Robust and convenient storage tray
Kit Contents
• Hex bits – 1 x 30mm and 1 x 75mm long
• 3/8 in hex drive in each of sizes 4, 5, 6, 7, 8, 10 and 12mm
• Adaptors - one 3/8 in square drive to 3/8 in hex drive and one 1/2 in square drive to 3/8 in hex drive
Applications
Hex screws can be used in all manner of applications, from automobile maintenance to furniture construction. As such, this hex driver bit set is a useful addition for any professional's tool kit, from maintenance engineers to mechanics.
What are the advantages of hex screws?
Hexagonal socket screws, or hex screws, allow a driver to apply more torque than normal screws, for easier loosening and tightening. Though not as common as flathead or cross head screws, hex screws are actually easier to produce, easier to operate, and work just as effectively.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
Hex bits – 1 x 30mm and 1 x 75mm long,3/8 in hex d
The adaptors can be used with hand or power tools
Specifications
Attribute | Value |
Brand | RS PRO |
Number of Pieces | 16 |
Head Type | Hexagon |
Type | Impact Driver Bit |
Size | Hex 10, Hex 4, Hex 5, Hex 6, Hex 7, Hex 8 |
Material | S2 Steel |