Facom 16 Piece Forged Allot Steel Spanner Set

RS Stock No.:
7691791
Mfr. Prt No.:
34.JL16T
Brand:
Facom
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
RS stock number 7691791
Product description Facom 16 Piece Forged Allot Steel Spanner Set
Manufacturer / Brand Facom
Manufacturer part number 34.JL16T

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Facom 16 Piece Open Ended Spanner Set (Roll Set)

Introducing the superior quality set of 16 open-ended spanners, angled socket wrenches. The heads angled at 15° and 75° give access to fasteners that are inaccessible with standard wrenches. Each piece is made from high-quality steel and finished with chrome. Upon inspection, there are clear size markings at each end of the spanner and a Facom logo in the middle. Facom tools are synonymous with quality and these spanners offer real quality, lifetime warranty and increased manoeuvrability.

Features and Benefits:

• 16 piece set of the superior quality, open-ended spanners
• Sizes from 3.2 mm up to 17 mm
• Made from high-quality steel and finished in chrome
• Supplied as a roll set
• Short handle and very slim heads for manoeuvrability.
• Weight: 560g

Approvals and Certification:

• YTSCC-7274-2015-08
• ISO 3318
• DIN 3113
• NF ISO 3318
• Professional Tools with Facom Tools Lifetime Warranty

Typical Applications:

This spanner set is typically used by professional tradesmen, engineers or those wishing to complete DIY. Spanner is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a spanner is integral to carrying out a specific task revolving around loosening or tightening fasteners.
Spanners are commonly used in application such as:
• Mechanical and industrial production
• Automotive Industry
• Maintenance

FAQs:

What material are they made from?
These angled spanners are made from steel with chrome finish.

What do you get in the set?
The set contains 13 double-ended, angled socket wrenches in sizes: 3,2 - 4 - 5 - 5,5 - 6 - 7 - 8 - 9 - 10 - 11 - 12 - 13 - 14 - 15 - 16 and 17 mm


Specifications

Attribute Value
Brand Facom
Number of Pieces 16
Series 34.JL
Set Type Open Ended Spanner Set
Sizes in Set 3.2 <arrow/> 17 mm
Material Forged Allot Steel
VDE/1000V Approved No
Checking stock...
IDR
2,504,353.64
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,504,353.64
*price per unit indicative
"Facom 16 Piece Forged Allot Steel Spanner Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda