RS PRO Swivel Castor Wheel, 330kg Capacity, 160mm Wheel

RS Stock No.:
6219575
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6219575
Product description RS PRO Swivel Castor Wheel, 330kg Capacity, 160mm Wheel
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
RS stock number 6219575
Product description RS PRO Swivel Castor Wheel, 330kg Capacity, 160mm Wheel
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Elastic Rubber Tyre, Heavy Duty Castor

Ball bearing hub


Specifications

Attribute Value
Brand RS PRO
Wheel Diameter 160 mm
Load Capacity 330 kg
Overall Height 197 mm
Wheel Width 50 mm
Mounting Type Plate
Fixing Plate Dimensions 145 x 110 mm
Rotation Swivel
Tyre Material Rubber
Includes Brake No
Fixing Centres 105 x 80 mm
Weight Class Heavy Duty
Number of Fixing Holes 4
Fixing Hole Size 11 mm
Hub Bearing Type Ball Bearing
Hub Material Aluminium
Checking stock...
IDR
456,795.95
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1456,795.95
*price per unit indicative
"RS PRO Swivel Castor Wheel, 330kg Capacity, 160mm Wheel" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda