RS PRO 160 mm Diagonal Cutters

RS Stock No.:
6685890
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 6685890
Product description RS PRO 160 mm Diagonal Cutters
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 10, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Diagonal Pliers

Diagonal general purpose pliers.


Specifications

Attribute Value
Brand RS PRO
Overall Length 160 mm
Type Diagonal Cutters
Maximum Cutting Capacity 1.6 mm
Checking stock...
IDR
457,005.73
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1457,005.73
*price per unit indicative
"RS PRO 160 mm Diagonal Cutters" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda