MENNEKES IP67 Red Wall Mount 5P 25 ° Industrial Power Socket, Rated At 16A, 400 V
- RS Stock No.:
- 1115537
- Mfr. Prt No.:
- 9342RS
- Brand:
- MENNEKES
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1115537 |
Product description | MENNEKES IP67 Red Wall Mount 5P 25 ° Industrial Power Socket, Rated At 16A, 400 V |
Manufacturer / Brand | MENNEKES |
Manufacturer part number | 9342RS |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1115537 |
Product description | MENNEKES IP67 Red Wall Mount 5P 25 ° Industrial Power Socket, Rated At 16A, 400 V |
Manufacturer / Brand | MENNEKES |
Manufacturer part number | 9342RS |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 13, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Mennekes IP67 16 Amp and 32 Amp Wall Mounted Receptacles
From Mennekes, a series of wall mounting IP67 watertight CEE receptacles which are robust, reliable and easy to connect via simple screw terminals. Constructed from a toughened Amaplast housing these water tight industrial connectors include a cable entry at the top and a further two blind cable entry knock outs at the bottom supporting simple installation. An easy opening and closing spring loaded lid provides protection against the ingress of foreign matter and water when the power connector is not in use. A rubber seal on the inner lid and secure bayonet locking ring system ensures a waterproof seal. Expertly designed, the Mennekes IP67 BS4343 wall mounting receptacles perform exceptionally well in the most demanding environments.
What is Amaplast?
Amaplast is a superior quality, industrial, toughened thermoplastic material with excellent characteristics. Making them virtually unbreakable. The key points are;
• Abrasion resistant
• Self-extinguishing
• Heat resistant
• Resistant to cold temperatures
• Wear resistant
• Good electrical insulation
Environmental Protection – IP Rating
Mennekes CEE industrial IP67 connectors are designed in accordance with BS EN 60529. The IP rating is composed of two numbers. The first number refers to protection from solid matter, the second number for protection against liquids. The higher the number the better the protection. See technical datasheets for full definitions.
Colour Coding
CEE connectors have an industry standard colour coding in compliance with BS EN 60309-2 / BS4343 and IEC 309 Colour coding refers to a connectors rated voltage.
• Violet, 20 V to 25 V
• White, 40 V to 50 V
• Yellow, 100 V to 130 V
• Blue, 200 V to 250 V
• Red. 380 V to 480 V
• Black, 500 V to 1000 V
Features and Benefits
• Simple screw connection terminals
• Two external wall fixing points
• Enclosure base can be rotated through 180° for easy installation
• Three cable entries. One at the top of the enclosure, an additional two blind entries at the bottom that can be punched out if required.
• Resistant to chemicals and vapours.
• Good resistance to mechanical and thermal stresses.
• Option to fit an auxiliary switch supporting control monitoring, signalling and electrical interlocking.
• Exceptional performance in environments with high humidity, salt or acidic air.
Applications
• Food processing plants and factories where connections must be protected when the washing down of equipment is imperative.
• Breweries, Connections exposed to high temperatures and humidity.
• Dairies, exposure to large volumes of liquid.
• Farms, receptacles come into contact with mud, liquids and grime
• Garden centres, connections exposed to outdoor weather and damp conditions.
• Power points on campsites.
• Heavy industrial Power plants, in mills foundries where connections are exposed to dust and metallic particles in the air.
Q&A
Q: Are the Mennekes IP67 wall mount receptacles easy to connect?
A: Yes, the toughened enclosure has two external fixing 5.3 mm slots at each side of the base.
Q Are there any accessories or mating plugs?
Connector 111-5534 mates with plugs 492-5824 and 235-9966
Connector 111-5535 mates with plugs 492-5846 and 236-0180
Connector 111-5536 mates with plugs 492-5852 and 236-0118
Connector 111-5537 mates with plugs 492-5969 and 236-0045
Connector 111-5539 mates with plugs 492-5953 and 236-0168
Connector 111-5540 mates with plugs 492-5975 and 236-0095
Connector 111-5541 mates with plugs 492-5981 and 236-0023
Specifications
Attribute | Value |
Brand | MENNEKES |
Current Rating | 16 A |
Plug/Socket | Socket |
Pole Format | 5P |
Voltage Rating | 400 V |
Mounting Type | Wall Mount |
IP Rating | IP67 |
Colour | Red |
Gender | Female |
Body Orientation | 25 ° |
Termination Method | Screw Terminal |
Cable CSA | 1.5 → 4 mm² |
Minimum Operating Temperature | -25 |
Maximum Operating Temperature | +55 °C |
Low Voltage | No |