Molex, MicroClasp Female Connector Housing, 2mm Pitch, 16 Way, 2 Row

RS Stock No.:
0406495
Mfr. Prt No.:
51353-1600
Brand:
Molex

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0406495
Product description Molex, MicroClasp Female Connector Housing, 2mm Pitch, 16 Way, 2 Row
Manufacturer / Brand Molex
Manufacturer part number 51353-1600
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
RS stock number 0406495
Product description Molex, MicroClasp Female Connector Housing, 2mm Pitch, 16 Way, 2 Row
Manufacturer / Brand Molex
Manufacturer part number 51353-1600

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 15, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

2.0mm Wire to Board - Molex MicroClasp™ Range

MicroClasp™ 2.00mm pitch Wire to Board system provides space savings and easy mating/unmating compared to similar 2.00mm and 2.50mm pitch Wire to Board systems. MicroClasp™ includes a unique inner positive lock that provides latch protection, secure retention and an audible mating click. The terminal design of the MicroClasp™ series offers low insertion and withdrawal forces and is able to carry 3.0 A current in a compact 2.00mm pitch design.

Double Row Receptacle Housing

A range of 2.00 mm Pitch MicroClasp Wire-to-Board Positive Lock, Dual Row Receptacle Housings.
For MicroClasp Crimp Terminal Contacts see typical stock number 720-6606 .
For mating MicroClasp Headers see typical stock number 406-439 .

APPROVALS : UL 94V-0

2.00mm (0.079”) Pitch
Inner Positive Lock
Low insertion force terminal design
Two-point contact design
High-current contact design
Housing lance system
PCB space savings
Latch protection/secure mating/audible “click”
Easy mating/unmating
Carry up to 3.0A
Terminal protection and secure retention


Specifications

Attribute Value
Brand Molex
Series MicroClasp
For Use With MicroClasp Wire-to-Board Receptacle
Length 19.4 mm
Number of Contacts 16
Number of Rows 2
Width 11.5 mm
Pitch 2 mm
Housing Material Nylon
Gender Female
Mounting Type Cable Mount
Body Orientation Straight
Checking stock...
IDR
67,863.83
Out of stock
Price Box (1 Box of 10)
Box(s)Per Box(IDR)Per Unit(IDR)
167,863.836,786.38
*price per unit indicative
"Molex, MicroClasp Female Connector Housing, 2mm Pitch, 16 Way, 2 Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda