GIC SPDT Multi Function Timer Relay, 24 → 240V ac/dc 0.1 s → 999h, DIN Rail Mount

RS Stock No.:
7140023
Mfr. Prt No.:
V0DDTS1
Brand:
GIC

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7140023
Product description GIC SPDT Multi Function Timer Relay, 24 → 240V ac/dc 0.1 s → 999h, DIN Rail Mount
Manufacturer / Brand GIC
Manufacturer part number V0DDTS1
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
RS stock number 7140023
Product description GIC SPDT Multi Function Timer Relay, 24 → 240V ac/dc 0.1 s → 999h, DIN Rail Mount
Manufacturer / Brand GIC
Manufacturer part number V0DDTS1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 20, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IN


Product Details


Specifications

Attribute Value
Brand GIC
Supply Voltage 24 → 240 V ac/dc
Time Range 0.1 s → 999 h
Mode of Operation Cyclic OFF/ON, Cyclic ON/OFF, Interval, ON Delay, One Shot Output, Signal OFF Delay, Signal OFF/ON, Signal ON/OFF
Mounting Type DIN Rail
Number of Timer Functions Multi Function
Number of Contacts 1
Time Increment Hours, Seconds
Contact Configuration SPDT
Current Maximum 2 (dc) A, 3 (ac) A
Terminal Type Screw
Minimum Voltage 125 V ac/dc
Maximum Voltage 240 V ac, 250 V dc
Minimum Operating Temperature -10 °C
Contact Material Silver Tin
Depth 76 mm
Length 89 mm
Width 17.5 mm
Switch Configuration SPDT
Maximum Operating Temperature +55 °C
Checking stock...
IDR
1,047,116.87
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,047,116.87
*price per unit indicative
"GIC SPDT Multi Function Timer Relay, 24 → 240V ac/dc 0.1 s → 999h, DIN Rail Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products