Bahco Chrome Ratchet Spanner, 17 mm

RS Stock No.:
8766379
Mfr. Prt No.:
1RM-17
Brand:
Bahco
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
RS stock number 8766379
Product description Bahco Chrome Ratchet Spanner, 17 mm
Manufacturer / Brand Bahco
Manufacturer part number 1RM-17

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Bahco Combination Ratcheting Wrench

Professional, durable combination ratchet spanner constructed from high performance alloy steel. The 12 point dynamic drive profile provides longer life to fasteners and with a small 5° action enables tightening the most cramped spaces.

Features and Benefits
ISO 1711-1 and DIN 3113 standards
Sizes in range from 6 to 32mm
Left right quick change direction switch
15° slim open end gives better accessibility
Chrome plated micro matt finish offers a high quality surface


Specifications

Attribute Value
Brand Bahco
Material Alloy Steel
Overall Length 226 mm
Double Ended Yes
Imperial or Metric Metric
Size 17 mm
Metric Size 17 mm
Spanner Type Ratchet Spanner
Finish Chrome
Checking stock...
IDR
983,868.20
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1983,868.20
*price per unit indicative
"Bahco Chrome Ratchet Spanner, 17 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda