RS PRO 457 mm Chrome Vanadium Steel Bolt Cutter

RS Stock No.:
6685865
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 6685865
Product description RS PRO 457 mm Chrome Vanadium Steel Bolt Cutter
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO 3-in-1 Bolt, Wire and Cable Cutter

From the trusted RS PRO brand, these 3 in 1 bolt cutters are also suitable for cutting steel cables and even tubing. With chrome vanadium steel bladed jaws, the cutters are designed to deliver a quick and easy cut with minimal effort. The long handles have moulded grip handles, allowing comfort and leverage in cutting applications.

Features and Benefits

• Suitable for cutting bolt, wire and cable
• Adjustable stopper
• Chrome-Vanadium Steel blades
• Non-slip grip plastic handle

Applications

Bolt cutters, or bolt croppers, are used for a variety of applications where ever thick, solid metal needs to be cut. Whether to cut bolts flush, or cut steel cable, rope or even chains to size, these combination cutters are a fantastic manual solution. They can even be used to cut padlocks, or for certain pipes in plumbing applications. As such, they are often used by;

• Maintenance engineers
• Plumbers
• Janitorial

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.


Specifications

Attribute Value
Brand RS PRO
Cutting Capacity 8 mm
Overall Length 457 mm
Material Chrome Vanadium Steel
Checking stock...
IDR
994,042.53
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1994,042.53
*price per unit indicative
"RS PRO 457 mm Chrome Vanadium Steel Bolt Cutter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda